784787

Wurth Elektronik
710-784787
784787

Mfr.:

Description:
Inductor Kits & Accessories Assortment WE-PD2SA 1.2-200uH AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,60 € 79,60 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
AEC-Q200
WE-PD2SA
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

WE-PD2SA SMD Shielded Power Inductors

Würth Elektronik WE-PD2SA SMD Power Inductors are a magnetically shielded version of WE-PD2A series inductors. These AEC-Q200 qualified inductors offer the same low tolerances at high inductance values as the non-shielded counterparts while being pad compatible with WE-PD2A size 7850. High saturation currents characterize the SMD WE-PD2SA components due to a self-centering shielding ring construction with operation in temperatures ranging from -40°C to +125°C. Würth Elektronik WE-PD2SA Q+ Inductors are ideal for switching regulators with low operating voltage and multimedia applications.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

Power Magnetic Design Kits

Würth Elektronik Power Magnetic Design Kits are individual kits designed for single- and dual-coil power inductors and flexible and power over Ethernet (PoE) transformers. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.