784773112

Wurth Elektronik
710-784773112
784773112

Mfr.:

Description:
Power Inductors - SMD WE-PD2A SMD AEC-Q200 12uH 1.28A 0.210 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,98 € 1.470,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
1517 (4045 metric)
Unshielded
12 uH
20 %
1.28 A
210 mOhms
1.62 A
- 40 C
+ 125 C
30 MHz
Standard
4 mm
4.5 mm
3.2 mm
Ferrite
AEC-Q200
WE-PD2A
Reel
Application: Power
Brand: Wurth Elektronik
Case Code - in: 1517
Case Code - mm: 4045
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-PD2A & WE-PD2SA SMD Power Inductors

Würth Elektronik WE-PD2A and WE-PD2SA SMD Power Inductors are AEC-Q200 qualified and offer low tolerances at high inductance values and saturation currents up to 8A. The WE-PD2A inductors are an open-size, unshielded Q+ series of SMD inductors that are ideal for integrated DC/DC converters, switch regulators with low operating voltages and/or very high efficiency. While the WE-PD2SA inductors are shielded and offer a 10µH to 470µH inductance range, 1.96Ω maximum DC resistance, and up to 20% tolerance. Würth Elektronik WE-PD2A and WE-PD2SA SMD Power Inductors achieve optimal attenuation in the MHz frequency range.

WE-PD2 Power Choke Inductors

Würth Elektronik WE-PD2 Unshielded Power Choke Inductors feature an open size, current capability up to 14A, a ferrite core, and an operating temperature range of -40°C to +125°C. Shielded and unshielded options are available with a tolerance range of 10% to 30%. Würth Elektronik WE-PD2 Power Choke Inductors are used for switching regulators with a low operating voltage such as computers, laptops, mobile phones, and pagers. The WE-PD2 components are also AEC-Q200 qualified.