7847229020

Wurth Elektronik
710-7847229020
7847229020

Mfr.:

Description:
Power Inductors - SMD WE-RCIS 15A 1.96uH 2.4mohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,66 € 66,50 €
2,54 € 127,00 €
2,43 € 243,00 €
Full Reel (Order in multiples of 300)
2,12 € 636,00 €
2,07 € 1.242,00 €
2,06 € 1.854,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Rod Core Inductor
1.96 uH
- 40 C
+ 150 C
AEC-Q200
WE-RCIS Rod Core Inductor SMT
Reel
Cut Tape
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99