7847132060

Wurth Elektronik
710-7847132060
7847132060

Mfr.:

Description:
Power Inductors - Leaded WE-RCIT THT 15A 6uH 3.5mohm 25% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,79 € 69,75 €
2,67 € 133,50 €
2,54 € 762,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Rod Core Inductor
6 uH
- 40 C
+ 150 C
AEC-Q200
WE-RCIT Rod Core Inductor THT
Tray
Brand: Wurth Elektronik
Product: Rods
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Ferrites
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Rod Core Inductors

Würth Elektronik AEC-Q200 Rod Core Inductors feature high current capability, high saturation power, and an operating temperature of up to +150°C. These inductors are AEC-Q200 qualified and designed for automotive applications. The lineup is available in the surface-mount WE-RCIS series and the through-hole WE-RCIT series. The WE-RCIS inductors include four versions and offer high insertion loss at FM bands, broadband suppression, and tape-and-reel and pick-and-place packaging. The modules utilize a robust design and contacts, providing a large area of solder connection, making the coil suitable for shockproof circuits. The WE-RCIT inductors are available in 12 sizes and feature a NiZn core material, inductance values from 2µH to 10µH, and high saturation currents from 5A to 56A.