7847131020

Wurth Elektronik
710-7847131020
7847131020

Mfr.:

Description:
Power Inductors - Leaded WE-RCIT THT 15A 2uH 1.7mohm 25% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,73 € 17,30 €
1,65 € 41,25 €
1,57 € 157,00 €
1,49 € 372,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Rod Core Inductor
2 uH
- 40 C
+ 150 C
AEC-Q200
WE-RCIT Rod Core Inductor THT
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product: Rods
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Ferrites
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99