78438324047HT

Wurth Elektronik
710-78438324047HT
78438324047HT

Mfr.:

Description:
Power Inductors - SMD WE-MAIA 4.7 uH 1.4 A 367.6 mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.978

Stock:
2.978 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,38 € 13,80 €
1,30 € 130,00 €
1,22 € 610,00 €
Full Reel (Order in multiples of 3000)
1,06 € 3.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
SMT Power Inductor
0908 (2520 metric)
Shielded
4.7 uH
20 %
1.4 A
367.6 mOhms
2.4 A
- 55 C
+ 150 C
33 MHz
2.5 mm
2 mm
1.2 mm
Metal Alloy
AEC-Q200
WE-MAIA
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Case Code - in: 0908
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-MAIA SMD Metal Alloy Power Inductors

Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors represent the smallest wound inductors with AEC-Q200 qualification. These Würth SMD metal alloy power inductors provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures more effective process controlling due to a higher level of automation.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.