784383230082

Wurth Elektronik
710-784383230082
784383230082

Mfr.:

Description:
Power Inductors - SMD WE-MAIA SMD AEC-Q200 0.82uH 3.9A 69.0mOh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,13 € 3.390,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
0907 (2520 metric)
Shielded
820 nH
30 %
3.9 A
69 mOhms
4.25 A
- 40 C
+ 125 C
105 MHz
Standard
2.5 mm
2 mm
1 mm
Iron Powder
AEC-Q200
WE-MAIA
Reel
Application: Power
Brand: Wurth Elektronik
Case Code - in: 0907
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

WE-MAIA SMD Metal Alloy Power Inductors

Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors represent the smallest wound inductors with AEC-Q200 qualification. These Würth SMD metal alloy power inductors provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures more effective process controlling due to a higher level of automation.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.