782632620
See Product Specifications
Mfr.:
Description:
Ferrite Beads WE-CBA EMI 62Ohm 500mA .15Ohm AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
31 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,215 € | 0,22 € | |
| 0,212 € | 2,12 € | |
| 0,195 € | 9,75 € | |
| 0,173 € | 17,30 € | |
| 0,159 € | 79,50 € | |
| 0,144 € | 144,00 € | |
| 0,134 € | 335,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,134 € | 536,00 € | |
Similar Products
Datasheet
PCN
RedExpert
- TARIC:
- 8504509590
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
