782115380150

Wurth Elektronik
710-782115380150
782115380150

Mfr.:

Description:
Ferrite Beads WE-TEMA Toroidal EMI Sup Fer 1trn=22.8Oh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1
Expected 6/5/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,87 € 38,87 €
35,17 € 175,85 €
31,47 € 314,70 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-TEMA
Toroidal EMI Suppression Ferrite
6 Ohms, 22.85 Ohms
30 %
- 55 C
+ 150 C
15 mm
80 mm
AEC-Q200
Tray
Brand: Wurth Elektronik
Product Type: Ferrite Beads
Factory Pack Quantity: 5
Subcategory: Ferrites
Test Frequency: 100 kHz, 500 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99