782013110508

Wurth Elektronik
710-782013110508
782013110508

Mfr.:

Description:
Ferrite Cable Cores WE-AEFA AEC-Q200 345Ohm Ferrite Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
5,12 € 51,20 €
4,91 € 122,75 €
4,70 € 282,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-AEFA
Round Cable Cores Solid
345 Ohms
11.5 mm
19 mm
50.8 mm
AEC-Q200
Tray
1E04 620
Brand: Wurth Elektronik
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 60
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Ferrite Bead Core
Unit Weight: 45,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-AEFA & WE-AENA Axial EMI Suppression Ferrites

Würth Elektronik WE-AEFA and WE-AENA Axial EMI Suppression Ferrites are AEC-Q200 qualified and work in wide frequency and temperature ranges. They have an operating temperature of -55°C to +150°C with a high process capability that allows for increased automation. The WE-AEFA series utilizes a NiZn core material while the WE-AENA ferrites have a nanocrystaline core material. Würth WE-AEFA and WE-AENA Axial EMI Suppression Ferrites are ideal for wires, coax cables, wire-wrapping cables, multi-conductor wires, data/signal lines, on-board power supply lines, and more.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.