7718127

Wurth Elektronik
710-7718127
7718127

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrinking Tubes D12.7mm 21 WA-HST

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,80 € 53,80 €
40,35 € 201,75 €
35,86 € 358,60 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
5 m (16.404 ft)
12.7 mm (0.5 in)
2:1
WA-HST
Bulk
Brand: Wurth Elektronik
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Package Type: Roll
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 107,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Shrink Tubes

Würth Elektronik Heat Shrink Tubes offer a 20kV/mm dielectric withstanding voltage, a 1012Ω/cm flow resistance, and a 2:1 shrinking rate. The WA-HST series shrinks when exposed to heat, protects cable connectors from corrosion, and prevents short circuits. Würth Elektronik Heat Shrink tubes operate in the -55°C to +135°C temperature range. 

FEATURED PRODUCTS
WURTH ELEKTRONIK