760801401

Wurth Elektronik
710-760801401
760801401

Mfr.:

Description:
Power Inductors - Leaded WE-TORPFC 118 uH 11.5 A 22mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
20
Expected 3/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,63 € 73,15 €
13,00 € 130,00 €
12,19 € 243,80 €
11,61 € 1.161,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
118 uH
11.5 A
22 mOhms
WE-TORPFC
Tray
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PFC Power Factor Correction Chokes

Würth Elektronik Midcom PFC Power Factor Correction Chokes offer the advantage of compatibility with standard off-the-shelf components. The WE-PFC chokes can be used for active PFC designs of power supplies up to 250W and are suggested in the reference design of the leading IC manufacturers like ON Semiconductor NCP1606B and MC33262. WE-TORPFC chokes from Würth Elektronik use flat wire windings, resulting in lower winding losses and better cooling. The recent WE-TORPFC series features a robust mounting system, high saturation current with soft saturation features, and a wide operating temperature range of -40°C to +155°C. Würth Elektronik Midcom PFC Power Factor Correction Chokes applications include AC/DC power supplies with active PFC typically used in the lighting industry for WE-PFC chokes, and solar inverters, telecom server PCUs, and fix chargers on streets and garages for WE-TORPFC.