760801020

Wurth Elektronik
710-760801020
760801020

Mfr.:

Description:
Power Inductors - Leaded WE-PFC RM10 500uH 0.6A 360mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
7,39 € 73,90 €
6,97 € 585,48 €
6,57 € 1.655,64 €
6,16 € 3.104,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
PFC Choke
Radial
Shielded
500 uH
4 A
360 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
20 mm
WE-PFC
Tray
Application: Power
Brand: Wurth Elektronik
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFC Power Factor Correction Chokes

Würth Elektronik Midcom PFC Power Factor Correction Chokes offer the advantage of compatibility with standard off-the-shelf components. The WE-PFC chokes can be used for active PFC designs of power supplies up to 250W and are suggested in the reference design of the leading IC manufacturers like ON Semiconductor NCP1606B and MC33262. WE-TORPFC chokes from Würth Elektronik use flat wire windings, resulting in lower winding losses and better cooling. The recent WE-TORPFC series features a robust mounting system, high saturation current with soft saturation features, and a wide operating temperature range of -40°C to +155°C. Würth Elektronik Midcom PFC Power Factor Correction Chokes applications include AC/DC power supplies with active PFC typically used in the lighting industry for WE-PFC chokes, and solar inverters, telecom server PCUs, and fix chargers on streets and garages for WE-TORPFC.