760308100111

Wurth Elektronik
710-760308100111
760308100111

Mfr.:

Description:
Wireless Charging Coils WE-WPCC Transm Extnd 6.3uH .04Ohm Ai-A11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335
Can Dispatch Immediately
On Order:
400
Expected 7/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
10,72 € 107,20 €
9,53 € 953,00 €
8,73 € 4.365,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Wireless Charging Coils
RoHS:  
WE-WPCC
6.3 uH
Transmitter
48 mOhms
10 %
- 20 C
+ 105 C
120
1 Coil, 1 Layer
50 mm
4.7 mm
Tray
Brand: Wurth Elektronik
Product Type: Wireless Charging Coils
Self Resonant Frequency: 24 MHz
Factory Pack Quantity: 20
Subcategory: Wireless Charging
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Qi Wireless Power Charging Coils

Würth Elektronik Qi Wireless Power Charging Coils (WE-WPCC) allow power to be transferred wirelessly through inductive coupling. These charging coils and receivers go beyond the Qi standard of 20W with many of the coils capable of handling up to 200W. They come with a transmit coil and the receive coil. The coils are inductively coupled and the AC current in the transmit coil generates a magnetic field that induces a voltage in the receive coil. Würth Elektronik WE-WPCC Qi Wireless Power Charging Coils are wound with litz wire rather than bifilar and offer outstanding performance with low DCRs and high Q values. When used together, these transmit and receive coils achieve an efficiency of up to 93%.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.