750815542

Wurth Elektronik
710-750815542
750815542

Mfr.:

Description:
Power Transformers MID-OL16 SMD Offline 5mH 0.39A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
5,92 € 6.216,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Power
195 VAC to 265 VAC
25 V, 6 V
15.5 W
500 mA, 500 mA
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
17.78 mm
26.9 mm
13.8 mm
MID-OLEE
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 5 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 80 kHz to 200 kHz
Packaging: Reel
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 51:3.8:1:3.2
Type: Offline Flyback
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

Offline SMD Transformers

Midcom / Wurth Electronics Offline Surface Mount (SMD) Transformers are created specifically for LED lighting and offline power supply markets. The 12-pin SMD transformers are designed to comply with IEC60950-1, for a reinforced 400VDC. The SMD transformers come in multiple voltage options with flexible secondaries, ranging from 5V to 41V. The devices also feature auxiliary voltage taps at 6V and 14V or 20V, for maximum flexibility. The SMD transformers provide 3kVAC isolation and have an operating temperature of -40°C to +125°C and measure 13.8mm x 17.8mm x 26.1mm in dimension. The eight-part series has three options for US input voltage, three options for European input voltage, and two offline power options for Universal input voltage. Midcom / Wurth Electronics Offline SMD Transformers offer surface mount design, multiple output voltage options, and flexible auxiliary voltage taps.

AC/DC Converter Transformers

Würth Elektronik AC/DC Converter Transformers are designed for offline power applications and meet relevant safety standards and dielectric requirements. AC/DC transformers feature universal offline input with many options for output voltages and offer THT, SMT, and single or multiple output options. Würth Elektronik AC/DC Converter Transformers are ideal for offline switch-mode power supplies (SMPS) used in industrial controls, metering, smart adapters, and auxiliary power supply applications. 

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.