750341599

Wurth Elektronik
710-750341599
750341599

Mfr.:

Description:
Power Transformers MID-OLTI LM3447 2.18 mH 9.9 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3.412,80 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Flyback Transformers
180 VAC to 264 VAC
36 V
9.9 W
275 mA
Through Hole
Dual Primary Winding
Single Secondary Winding
16.9 mm
18.8 mm
13.31 mm
MID-OLTI
Brand: Wurth Elektronik
Inductance: 2.18 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 70 kHz
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 90
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 6.2:1:0.39 6.2:1:0.39
Type: Flyback
Part # Aliases: LM3447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
USHTS:
8504312000
ECCN:
EAR99

AC/DC Converter Transformers

Würth Elektronik AC/DC Converter Transformers are designed for offline power applications and meet relevant safety standards and dielectric requirements. AC/DC transformers feature universal offline input with many options for output voltages and offer THT, SMT, and single or multiple output options. Würth Elektronik AC/DC Converter Transformers are ideal for offline switch-mode power supplies (SMPS) used in industrial controls, metering, smart adapters, and auxiliary power supply applications. 

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.