750316770

Wurth Elektronik
710-750316770
750316770

Mfr.:

Description:
Power Transformers - Board Mount WE-PPTI SN6505B 350 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.431

Stock:
3.431 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
3,04 € 30,40 €
2,78 € 139,00 €
2,53 € 253,00 €
Full Reel (Order in multiples of 1200)
2,27 € 2.724,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
5 V
12 V
225 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
6.73 mm
10.46 mm
4.19 mm
WE-PPTI
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 350 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 400 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 1200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.91
Type: Push-Pull Transformer
Part # Aliases: SN6505B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99