750316668

Wurth Elektronik
710-750316668
750316668

Mfr.:

Description:
Power Transformers WE-PPTI SN6505B 72uH 5W Push Pull TOR5.8/3.1/1.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
3,17 € 31,70 €
2,91 € 145,50 €
2,64 € 264,00 €
Full Reel (Order in multiples of 1000)
2,38 € 2.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Transformers
5 V
5.7 V, 12.85 V
95 mA, 200 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
11.63 mm
12.6 mm
1.98 mm
WE-PPTI
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 72 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 400 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 1000
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.57:1.14
Type: Push-Pull Transformer
Voltage Time - Et: 8.9 V/us
Part # Aliases: SN6505B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Transformers & Toroids for Solar Inverters

Würth Elektronik Transformers and Toroids for Solar Inverters are designed to work with TIDA-01606 solar string inverters by Texas Instruments. These Würth Elektronik power inductors include MID-FLT flat wire toroids with 15A rated current. The MID series for solar inverters also features MID-HB gate drive transformers with an EPX7 profile package and SN6501 MID-PPTI push-pull transformers that can be used to generate isolated bias supplies.

Push-Pull Transformers for TI SNx Drivers

Würth Elektronik WE-PPTI Push-Pull Transformers feature a small size that offers high performance and high isolation voltage of 2.5kV. These WE-PP transformers for Texas Instruments SN6505 drivers feature a 120kHz to 480kHz frequency range and 1A current rating. SN6505 drivers are low noise, low electromagnetic interference (EMI) drivers for isolated power supplies in small packages. Würth SN6501 push-pull drivers are designed for small transformers used in a variety of applications, such as isolated interfaces or low-power LAN.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.