750315837

Wurth Elektronik
710-750315837
750315837

Mfr.:

Description:
Power Transformers MID-FLYLT LT8304 40 uH 14.4 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,72 € 27,20 €
2,67 € 66,75 €
2,56 € 128,00 €
2,48 € 248,00 €
Full Reel (Order in multiples of 200)
2,48 € 496,00 €
2,25 € 900,00 €
2,18 € 2.180,00 €
2,17 € 5.208,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Flyback Transformers
36 V to 75 V
48 V
14.4 W
300 mA
SMD/SMT
Dual Primary Winding
Single Secondary Winding
13.46 mm
17.75 mm
12.7 mm
MID-FLYLT
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 40 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 50 kHz to 200 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.043055556
Type: Flyback
Part # Aliases: LT8304
Unit Weight: 6,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

DC/DC Converter Transformers

Würth Elektronik DC/DC Converter Transformers include the MID-PPTI, MID-PPMAX, MID-IBTI, MID-IBTEL, MID-IBMAX, MID-PLN, MID-HB, WE-FB, MID-FLYMAX, MID-FLYLT, and MID-FLYADI series. These transformers feature a wide range of options from output voltages, with or without AUX, THT, or SMT, and single or multiple outputs. Würth Elektronik DC/DC Converter Transformers are suitable for isolated DC/DC SMPS, industrial controls, building automation, and telecom converter applications.

WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.