750311308

Wurth Elektronik
710-750311308
750311308

Mfr.:

Description:
Power Transformers - Board Mount WE-FB LT3574 3 uH 12 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,91 € 5,91 €
5,33 € 53,30 €
5,12 € 128,00 €
4,96 € 248,00 €
4,81 € 481,00 €
Full Reel (Order in multiples of 200)
4,60 € 920,00 €
4,38 € 1.752,00 €
4,21 € 4.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers - Board Mount
RoHS:  
Flyback Transformers
36 V
24 V
12 W
500 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
15.24 mm
13.34 mm
11.43 mm
WE-FB
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Inductance: 3 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.042361111
Type: Flyback
Part # Aliases: LT3574
Unit Weight: 4,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99