750310660

Wurth Elektronik
710-750310660
750310660

Mfr.:

Description:
Power Transformers MID-UNIT STM Offline 1.2mH 2Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Power
85 VAC to 265 VAC
12 V
6 W
500 mA
Through Hole
Single Primary Winding
Single Secondary Winding
20.83 mm
22.35 mm
17.53 mm
MID-OLSTM
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 1.2 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 120 kHz
Packaging: Tray
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 7.87:1:1
Type: Offline Flyback
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504314035
ECCN:
EAR99

AC/DC Converter Transformers

Würth Elektronik AC/DC Converter Transformers are designed for offline power applications and meet relevant safety standards and dielectric requirements. AC/DC transformers feature universal offline input with many options for output voltages and offer THT, SMT, and single or multiple output options. Würth Elektronik AC/DC Converter Transformers are ideal for offline switch-mode power supplies (SMPS) used in industrial controls, metering, smart adapters, and auxiliary power supply applications. 

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WE-UNIT Off-Line Transformers

Würth Elektronik Midcom WE-UNIT Off-Line Transformers are designed for use in AC/DC switch-mode power supplies. These transformers work with a wide input voltage range from 125VDC to 375VDC with an isolation voltage of 4kV. The UNIT series uses the standard bobbins and core sizes EE13 and EE16, which guarantees short lead times. Both the EE13 and EE16 sizes are offered in a vertical and horizontal layout. Typical applications for Würth Elektronik Midcom WE-UNIT Off-Line Transformers include tiny switch ICs and SMPS with universal input from 85VAC to 265VAC.