750310042

Wurth Elektronik
710-750310042
750310042

Mfr.:

Description:
Power Transformers MID-PoE Power over Ethernet Transformr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1024   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5.140,48 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
POE - Power Over Ethernet Transformers
30 V to 57 V
12 V, - 12 V
79.2 W
5 A, 1.6 A
Through Hole
Single Primary Winding
Dual Secondary Winding
21.08 mm
21.08 mm
10.8 mm
MID-POE
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 154 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 250 kHz
Packaging: Tray
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 64
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 2:1:1:1
Type: POE
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

Power over Ethernet (PoE) Transformers

Würth Elektronik PoE Transformers are flyback transformers designed for Power over Ethernet (PoE) applications. These PoE transformers are available in a wide variety of options to cover the range of power requirements for powered devices. The variants include WE-PoE, WE-PoE+, WE-PoEH, MID-PoE, MID-PoELT, and MID-PoETI. The PoE transformers use forward / flyback topology and are compatible with IEEE PoE standards.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.