7499010211A

Wurth Elektronik
710-7499010211A
7499010211A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.736

Stock:
1.736 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
6,98 € 69,80 €
6,97 € 174,25 €
6,48 € 324,00 €
5,99 € 557,07 €
5,49 € 1.531,71 €
4,99 € 2.629,73 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
Tab Down
WE-RJ45 LAN
Tube
Application: 10/100 Base-T
Brand: Wurth Elektronik
Contact Material: Ferrite
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 31
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective 7/25/17, the toroid cores inside the RJ45 housing will
be placed and soldered inside a plastic header. The dielectric
rating for the SMT capacity will also be changed. There will be
no change in function of the product.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-16

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99