7499010004A

Wurth Elektronik
710-7499010004A
7499010004A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
93
Expected 7/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
6,07 € 60,70 €
5,63 € 281,50 €
5,20 € 483,60 €
4,76 € 1.328,04 €
4,33 € 2.281,91 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Tab Down
WE-RJ45 LAN
Tube
Application: 10/100 Base-T
Brand: Wurth Elektronik
Contact Material: Ferrite
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 31
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective 7/25/17, the toroid cores inside the RJ45 housing will
be placed and soldered inside a plastic header. The dielectric
rating for the SMT capacity will also be changed. There will be
no change in function of the product.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-16

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-RJ45 USB 3.0 LAN Transformers

Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers offer integrated surge protection that eliminates the need for additional parts for the surge protection. The WE-RJ45 transformers feature an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 also features an extended temperature range of -40°C to +85°C and are 10/100/1000 Base-T compatible. Applications for the Würth Elektronik WE-RJ45 LAN Transformers include Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.

RJ45 Jacks with Integrated Magnetics

Würth Elektronik RJ45 Jacks with Integrated Magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function. Many configurations include an extended operating temperature range to qualify the Würth Elektronik RJ45 Ethernet Jacks with Integrated Magnetics for industrial use. The WE-RJ45 LAN series offers THT pins for wave and reflow soldering. The WE-RJ45 LAN jacks also feature higher mechanical stability than comparable RJ45 products due to the extra high standoff, which allows good thermal airflow. 

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.