74980101200

Wurth Elektronik
710-74980101200
74980101200

Mfr.:

Description:
Modular Connectors / Ethernet Connectors WE-RJ45LAN Integrated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 10/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
5,39 € 53,90 €
4,93 € 246,50 €
Full Reel (Order in multiples of 100)
4,45 € 445,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5
Through Hole
Vertical
Solder
- 40 C
+ 85 C
Black
Yellow / Green
Top Entry
WE-RJ45 LAN
Reel
Cut Tape
MouseReel
Application: 10/100 Base-T
Brand: Wurth Elektronik
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-RJ45 USB 3.0 LAN Transformers

Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers offer integrated surge protection that eliminates the need for additional parts for the surge protection. The WE-RJ45 transformers feature an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 also features an extended temperature range of -40°C to +85°C and are 10/100/1000 Base-T compatible. Applications for the Würth Elektronik WE-RJ45 LAN Transformers include Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.

RJ45 Jacks with Integrated Magnetics

Würth Elektronik RJ45 Jacks with Integrated Magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function. Many configurations include an extended operating temperature range to qualify the Würth Elektronik RJ45 Ethernet Jacks with Integrated Magnetics for industrial use. The WE-RJ45 LAN series offers THT pins for wave and reflow soldering. The WE-RJ45 LAN jacks also feature higher mechanical stability than comparable RJ45 products due to the extra high standoff, which allows good thermal airflow. 

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.