749196341

Wurth Elektronik
710-749196341
749196341

Mfr.:

Description:
Power Transformers WE-FLEX W/Air Gap 7.3uH 1.33A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
5,10 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Flexible Transformers
500 VA
970 mA
SMD/SMT
Triple Primary Winding
Triple Secondary Winding
17.5 mm
22.1 mm
8.3 mm
WE-FLEX
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 7.9 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:1:1:1:1
Type: Flex Transformer We-Flex
Voltage Time - Et: 39.8 V/us
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WE-FLEX Flexible Transformers

Würth Elektronik WE-FLEX Flexible Transformers for DC/DC Converters provide six identical windings and are available in four sizes with five different lengths of air gap each. These transformers offer an isolation voltage of 500VDC for the standard version and up to 1.5kVAC for the high voltage (HV) version. By using different circuits, more than 375 transformer solutions and about 125 choke solutions possible. Other features include low leakage inductance and -40°C to +125°C operating temperature range. Würth Elektronik WE-FLEX Flexible Transformers are ideal for use in all types of switching regulators.