749023020

Wurth Elektronik
710-749023020
749023020

Mfr.:

Description:
Audio Transformers / Signal Transformers 10G Base-T SMT Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
4,77 € 1.431,00 €
4,72 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
350 uH
1.5 kV
10/100/1000 Base-T, LAN, Ethernet
WE-LAN
Reel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.