749010

Wurth Elektronik
710-749010
749010

Mfr.:

Description:
Audio Transformers / Signal Transformers WE-LAN Design Kit LAN Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,37 € 238,37 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Design Kits
SMD/SMT
500 kHz to 100 MHz
350 uH
1.5 kVAC
- 40 C
+ 85 C
12.95 mm
7.11 mm
5.33 mm
WE-LAN
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 mA
Maximum DC Current: 8 mA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8504500000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99