7461101

Wurth Elektronik
710-7461101
7461101

Mfr.:

Description:
Terminals WP-RATR Pn-Plt 90Deg 6Pin 2Rw1.6Dia 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.097

Stock:
7.097
Can Dispatch Immediately
On Order:
6.300
700
Pending
5.600
Expected 5/29/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
4,50 € 45,00 €
4,09 € 204,50 €
3,72 € 372,00 €
3,23 € 1.615,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Terminals
RoHS:  
REACH - SVHC:
Screw Terminals
Right Angle Pin Plate
Press Fit
Female
Not Insulated
M3
PCB
Tin
Brass
WP-RATR
REDCUBE
Bulk
Brand: Wurth Elektronik
Current Rating: 100 A
Insulation Material: Not Insulated
Length: 17.5 mm
Material: Copper Zinc Lead
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 700
Subcategory: Terminals
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

REDCUBE PressFit Terminals

Würth Elektronik REDCUBE PRESS-FIT Terminals are a reliable PCB technology with a very low Failure-In-Time value in a space-saving design. The FIT value is up to 30 times better than that of an SMD solder joint. With pressing the pins into the PCB, a homogeneous cold-welding between materials is generated due to high friction between the pin and plated through-hole. The homogeneous cold-welding results in a gastight, strong mechanical connection with contact resistance less than 200µΩ and transfers power up to 500A. The low-resistance connection offers low self-heating with no heat development on sensitive components and no thermal stress on the circuit board. Press-fit connections are predestined to provide strong mechanical and electrical connection solutions for electrical components. Würth Elektronik REDCUBE PRESS-FIT is ideally suited for high continuous and peak currents and is suitable for rough environmental conditions.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.