744913025

Wurth Elektronik
710-744913025
744913025

Mfr.:

Description:
RF Inductors - SMD WE-CAIR AirCoil 3136 2.5nH 4A 10% 3136 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
500
Expected 3/20/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,787 € 7,87 €
0,718 € 35,90 €
0,657 € 65,70 €
0,596 € 149,00 €
Full Reel (Order in multiples of 500)
0,544 € 272,00 €
0,494 € 494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Wirewound
Unshielded
2.5 nH
5 %
4 A
1.1 mOhms
- 40 C
+ 125 C
140
12.5 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AEC-Q200
WE-CAIR
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

WE-CAIR SMD Air Coil Inductors

Würth Elektronik WE-CAIR SMD Air Coil Inductors are especially suitable for high-frequency applications by offering high self-resonant frequency and >100 Q factor. These characteristics allow a 50% wider frequency range than previous RF coils.  In addition, these air coils have a low-temperature dependence, resulting in inductance stability across the entire operating range. Other features include inductance up to 538nH, up to 4A current, operating temperature range up to 125°C, and good solderability (tinned connector pins).