744912212

Wurth Elektronik
710-744912212
744912212

Mfr.:

Description:
RF Inductors - SMD WE-CAIR Air Coil 120nH 1.5A 5% 150MHz AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,912 € 45,60 €
0,802 € 200,50 €
0,687 € 343,50 €
Full Reel (Order in multiples of 1000)
0,565 € 565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Air Coil Inductor
Unshielded
120 nH
5 %
1.5 A
17.3 mOhms
- 40 C
+ 125 C
100
1.1 GHz
Standard
4.83 mm
3.81 mm
4.2 mm
Wirewound
AEC-Q200
WE-CAIR
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Core Type: Air
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

WE-CAIR SMD Air Coil Inductors

Würth Elektronik WE-CAIR SMD Air Coil Inductors are especially suitable for high-frequency applications by offering high self-resonant frequency and >100 Q factor. These characteristics allow a 50% wider frequency range than previous RF coils.  In addition, these air coils have a low-temperature dependence, resulting in inductance stability across the entire operating range. Other features include inductance up to 538nH, up to 4A current, operating temperature range up to 125°C, and good solderability (tinned connector pins).