744901082

Wurth Elektronik
710-744901082
744901082

Mfr.:

Description:
RF Inductors - SMD WE-TCI Thinfilm 8.2nH 220mA 1.1Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.999
Expected 9/25/2026
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,269 € 13,45 €
0,25 € 25,00 €
0,218 € 109,00 €
0,177 € 177,00 €
0,151 € 377,50 €
Full Reel (Order in multiples of 10000)
0,151 € 1.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Thin Film
0402 (1005 metric)
Shielded
8.2 nH
2 %
220 mA
1.1 Ohms
- 40 C
+ 125 C
13
5.5 GHz
Standard
1 mm
0.5 mm
0.32 mm
WE-TCI
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8541100101
BRHTS:
85045000
ECCN:
EAR99

WE-TCI Thin Film Chip Inductors

Würth Elektronik WE-TCI Thin Film Chip Inductors provide tight tolerances, small inductance values, and stable inductance in high-frequency circuits. The WE-TCI series features high self-resonant frequency, outstanding temperature stability, and a -40°C to +125°C operating temperature range. Würth Elektronik WE-TCI Thin Film Chip Inductors are offered in two sizes, 0201 and 0402.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.