744901015

Wurth Elektronik
710-744901015
744901015

Mfr.:

Description:
RF Inductors - SMD WE-TCI Thinfilm 1.5nH 700mA .2Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.085

Stock:
2.085 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,269 € 13,45 €
0,25 € 25,00 €
0,218 € 109,00 €
0,177 € 177,00 €
0,128 € 320,00 €
Full Reel (Order in multiples of 10000)
0,128 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Thin Film
Shielded
1.5 nH
0.1 nH
700 mA
200 mOhms
- 40 C
+ 125 C
13
10 GHz
Standard
1 mm
0.5 mm
0.32 mm
WE-TCI
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-TCI Thin Film Chip Inductors

Würth Elektronik WE-TCI Thin Film Chip Inductors provide tight tolerances, small inductance values, and stable inductance in high-frequency circuits. The WE-TCI series features high self-resonant frequency, outstanding temperature stability, and a -40°C to +125°C operating temperature range. Würth Elektronik WE-TCI Thin Film Chip Inductors are offered in two sizes, 0201 and 0402.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.