744864

Wurth Elektronik
710-744864
744864

Mfr.:

Description:
Inductor Kits & Accessories WE-FC Design Kit Power Line Chokes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,54 € 139,54 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
Through Hole
820 nH to 33 mH
WE-FC
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Power Line Choke Kit
Unit Weight: 894 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

EMC Design Kits

Würth Elektronik EMC Design Kits feature a wide range of kits created in-house for engineers to use during prototype development. These kits feature ferrites, filter chokes, and common mode chokes. The kits can be used for low-voltage applications, data and main power lines, ESD and surge protection, and EMI shielding materials. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.