744862056

Wurth Elektronik
710-744862056
744862056

Mfr.:

Description:
Common Mode Chokes / Filters WE-TFC Type UT 5.6mH 10kHz .6AHztl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
3,30 € 33,00 €
2,87 € 143,50 €
2,58 € 227,04 €
2,30 € 1.214,40 €
2,10 € 2.217,60 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-TFC
PCB Mount
Radial
1 Channel
5.6 mH
- 30 %, + 50 %
600 mA
830 mOhms
- 40 C
+ 125 C
17 mm
11 mm
17 mm
Tube
Power Line Chokes
Common Mode Power Line Choke
Brand: Wurth Elektronik
Lead Spacing: 8 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 88
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 3,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-TFC & WE-TFCH Common Mode Chokes

Würth Elektronik WE-TFC and WE-TFCH Common Mode Chokes feature 1% stray inductance for symmetrical interference suppression. They suppress common-mode noise up to 70dB and have an optimized frequency range of 10kHz to 100MHz. Other features include high isolation between the windings, climatic category 40/125/21, and UL 94V-0 flammability rating. Würth Elektronik WE-TFC and WE-TFCH Common Mode Chokes are ideal for use in mains filters, compact switched-mode power supplies, lighting, and white goods applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.