7448061507

Wurth Elektronik
710-7448061507
7448061507

Mfr.:

Description:
Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,97 € 19,97 €
19,50 € 1.170,00 €
17,55 € 1.842,75 €
16,63 € 4.240,65 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-CMBNC
PCB Mount
Through Hole
1 Channel
7 mH
- 30 %, + 50 %
15 A
9.5 mOhms
- 40 C
+ 125 C
46 mm
27 mm
46 mm
Bulk
Power Line Chokes
Power Line Choke
Brand: Wurth Elektronik
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 15
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 95,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WE-CMBNC Common Mode Nanocrystalline Chokes

Würth Elektronik WE-CMBNC Common Mode Power Line Chokes are constructed with a nanocrystalline core material that exhibits high permeability, about 10 times higher than ferrite cores. The WE-CMBNC series offers broadband suppression characteristics that can reduce mains interference down to the low kHz range. Other features include high and stable inductance values at high temperatures, small size, frequency range up to 300MHz, and high rated currents. Applications for Würth WE-CMBNC Common Mode Power Line Chokes are power electronics, powerline input and output filters, radio interference suppression in motors, and suppression for common-mode noise.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.