74478233

710-74478233
74478233

Mfr.:

Description:
RF Inductors - SMD WE-MK Multilayer Ceramic SMT Inductor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard
WE-MK
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-MK Multilayer Ceramic SMD Inductors

Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors are available in small package sizes and feature windings printed on a ceramic substrate. These inductors are thermally stable and do not show any variation in inductance over a large temperature range. Additional features include high >17GHz self-resonant frequency, 5% inductive tolerance, and -40°C to +120°C operating temperature range. Applications for Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors include high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Multilayer Ceramic Inductors

Würth Elektronik Multilayer Ceramic Inductors include the WE-MK and WE-MCI series that feature a 1nH to 470nH inductance range and 600mA maximum current rating. The WE-MK series inductors meet the demand for proceeding miniaturization, are thermally stable, and do not show any variation in inductance over a large temperature range. WE-MCI inductors feature a ceramic body, double-sided marking for better production control, and are ideal for various automotive applications. Würth Elektronik Multilayer Ceramic Inductors are ideal for high-frequency circuits, filter circuits, and BLUETOOTH® applications.