744775182

Wurth Elektronik
710-744775182
744775182

Mfr.:

Description:
Power Inductors - SMD WE-PD2 7850 82uH .9A .37Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,72 € 17,20 €
1,60 € 80,00 €
1,54 € 154,00 €
1,47 € 367,50 €
Full Reel (Order in multiples of 500)
1,35 € 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Unshielded
82 uH
10 %
900 mA
370 mOhms
950 mA
- 40 C
+ 125 C
7 MHz
Standard
7 mm
7.8 mm
5 mm
Ferrite
WE-PD2
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

WE-PD2 Power Choke Inductors

Würth Elektronik WE-PD2 Unshielded Power Choke Inductors feature an open size, current capability up to 14A, a ferrite core, and an operating temperature range of -40°C to +125°C. Shielded and unshielded options are available with a tolerance range of 10% to 30%. Würth Elektronik WE-PD2 Power Choke Inductors are used for switching regulators with a low operating voltage such as computers, laptops, mobile phones, and pagers. The WE-PD2 components are also AEC-Q200 qualified.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.