7447650130

Wurth Elektronik
710-7447650130
7447650130

Mfr.:

Description:
RF Inductors - SMD WE-RFI SMT 30nH 0402 35mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.865

Stock:
9.865 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,233 € 11,65 €
0,193 € 48,25 €
0,163 € 81,50 €
0,14 € 140,00 €
Full Reel (Order in multiples of 10000)
0,14 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
0402 (1006 metric)
Unshielded
30 nH
5 %
900 mA
35 mOhms
- 40 C
+ 85 C
11
3.8 GHz
1 mm
0.55 mm
0.55 mm
Ferrite
AEC-Q200
WE-RFI
Reel
Cut Tape
MouseReel
Application: RF, RFID
Brand: Wurth Elektronik
Case Code - in: 0402
Case Code - mm: 1006
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-RFI & WE-RFH Ferrite SMD Inductors

Würth Elektronik WE-RFI and WE-RFH Ferrite SMD Inductors feature high current handling capability and are primarily used for radio frequency identification (RFID) tuning. The WE-RFH has a higher current handling capability and is available in 1008A size only. The WE-RFI series is available in 0402, 0603, 0805, and 1008 sizes. Würth Elektronik WE-RFI and WE-RFH Ferrite SMD Inductors operated in a temperature range of -40°C to +85°C.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.