744761039C

Wurth Elektronik
710-744761039C
744761039C

Mfr.:

Description:
RF Inductors - SMD WE-KI 0603 3.9nH 700mA DCR=70mOhms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.952

Stock:
3.952 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,327 € 3,27 €
0,305 € 15,25 €
0,283 € 28,30 €
0,26 € 130,00 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,214 € 642,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
5 %
700 mA
70 mOhms
- 40 C
+ 125 C
22
6.9 GHz
Standard
1.65 mm
1.15 mm
0.9 mm
Ceramic
WE-KI
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

KI SMD Wire Sound Ceramic Inductors

Würth Elektronik KI SMD Wire Sound Ceramic Inductors have an excellent Q factor and the highest possible self resonant frequencies up to 12.5GHz. Würth Elektronik KI SMD Wire Sound Ceramic Inductors have inductance tolerances of 5% (2% on request), high thermal stability, and an operating temperature of -40ºC to +125ºC. This series was created for use with high frequency applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

WE-KI & WE-KI HC Wire-Wound Ceramic Inductors

Würth Elektronik WE-KI and WE-KI HC Wire-Wound Ceramic Inductors provide low DC resistance and high saturation currents. These rugged inductors offer an excellent quality factor (Q factor), ensuring minimal losses and reliable operation even under demanding conditions. Featuring robust construction and optimized core design, Würth WE-KI and WE-KI HC Wire-Wound Ceramic Inductors deliver superior thermal stability and high current capability, making them ideal for compact, high-power designs. Both series offer a wide range of sizes and values, providing engineers the flexibility to meet stringent design requirements with confidence.