74476010C

Wurth Elektronik
710-74476010C
74476010C

Mfr.:

Description:
RF Inductors - SMD WE-KI 0805 10nH 600mA DCR=120mOhms5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.937

Stock:
1.937 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,327 € 3,27 €
0,305 € 15,25 €
0,283 € 28,30 €
0,26 € 130,00 €
0,237 € 237,00 €
Full Reel (Order in multiples of 2000)
0,214 € 428,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Wirewound
0805 (2012 metric)
Unshielded
10 nH
5 %
600 mA
120 mOhms
- 40 C
+ 125 C
50
4.2 GHz
Standard
2.28 mm
1.7 mm
1.28 mm
Ceramic
WE-KI
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-KI & WE-KI HC Wire-Wound Ceramic Inductors

Würth Elektronik WE-KI and WE-KI HC Wire-Wound Ceramic Inductors provide low DC resistance and high saturation currents. These rugged inductors offer an excellent quality factor (Q factor), ensuring minimal losses and reliable operation even under demanding conditions. Featuring robust construction and optimized core design, Würth WE-KI and WE-KI HC Wire-Wound Ceramic Inductors deliver superior thermal stability and high current capability, making them ideal for compact, high-power designs. Both series offer a wide range of sizes and values, providing engineers the flexibility to meet stringent design requirements with confidence.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.