744750420100

Wurth Elektronik
710-744750420100
744750420100

Mfr.:

Description:
Power Inductors - Leaded WE-FAMI THT 1280 10uH 6.2A 15.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
100
Expected 6/26/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,65 € 82,50 €
1,42 € 142,00 €
1,24 € 372,00 €
1,13 € 565,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
10 uH
20 %
6.2 A
15.5 mOhms
9.6 A
- 40 C
+ 125 C
Standard
PCB Mount
9 mm
12.8 mm
Ferrite
WE-FAMI
Tray
Application: Power
Brand: Wurth Elektronik
Lead Diameter: 0.65 mm
Lead Spacing: 10 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 3,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-FAMI Inductors

Würth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. Würth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

High Current Power Inductors & Common Mode Chokes

Würth Elektronik High Current Power Inductors and Common Mode Chokes are current-compensated common-mode chokes with two cores, MnZn and NiZn. They are ideal for network applications with a wide variety of interface-suppressing features across a broad frequency range. Würth Elektronik WE-FAMI inductors are THT high-current inductors made with coil design material and offer 60% higher saturation current than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component.