744710605

Wurth Elektronik
710-744710605
744710605

Mfr.:

Description:
Power Inductors - Leaded WE-SD Rod Core 6uH 5A 11.7mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,72 € 17,20 €
1,56 € 78,00 €
1,51 € 151,00 €
1,39 € 695,00 €
1,28 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Rod Core Choke
Radial
Unshielded
6 uH
25 %
5 A
11.7 mOhms
14.5 A
- 40 C
+ 150 C
60 MHz
Standard
PCB Mount
20.5 mm
5.9 mm
Ferrite
WE-SD
Bulk
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Lead Spacing: 14.7 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 3,457 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-SD Rod Core Inductors

Würth Elektronik WE-SD Rod Core Inductors offer inductance values up to 10µH with maximum current up to 15A and an extended operating temperature range of -40°C to +150°C. These inductors feature high mechanical stability and high saturation currents. They can be used as RF filters, filtering power amplifiers, and power supplies. Würth Elektronik WE-SD Rod Core Inductors are especially ideal for EMI filtering in motors and switching regulators. Typical applications include DC motors used in power tools, brushless motors, and white goods.