7446630027

Wurth Elektronik
710-7446630027
7446630027

Mfr.:

Description:
Common Mode Chokes / Filters WE-LF SMT Type SH 27 mH .6A 1.2Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,88 € 6,88 €
6,68 € 66,80 €
6,36 € 318,00 €
6,05 € 605,00 €
Full Reel (Order in multiples of 200)
5,01 € 1.002,00 €
5,00 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-LF SMT
PCB Mount
SMD/SMT
1 Channel
27 mH
30 %
600 mA
1.2 mOhms
- 40 C
+ 125 C
23.3 mm
18.5 mm
11.5 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Power Line Choke
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 5,783 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-LF SMT Common Mode Chokes

Würth Elektronik WE-LF SMT Common Mode Chokes feature a toroidal core with sector winding and a compact size. These chokes have high attenuation of common-mode interferences in low- and middle-frequency ranges. These chokes are broken down into the WE-LF series, which features a four-pin housing, and the WE-LF SMT series, which offers surface-mount power line chokes and is available in only a type SH package size. Würth Elektronik WE-LF SMT Common Mode Chokes are ideal for mains filters, power electronics, and SMPS applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.