74451068

Wurth Elektronik
710-74451068
74451068

Mfr.:

Description:
Power Inductors - SMD WE-PD3 SMD Indctr S 6.8uH 1.2A .065Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.047

Stock:
6.047 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,85 € 18,50 €
1,67 € 83,50 €
1,54 € 154,00 €
1,48 € 370,00 €
Full Reel (Order in multiples of 500)
1,22 € 610,00 €
1,21 € 1.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
6.6 mm x 4.45 mm x 2.92 mm
Shielded
6.8 uH
20 %
1.2 A
65 mOhms
500 mA
- 40 C
+ 125 C
36.5 MHz
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
WE-PD3
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.