7444011480150

Wurth Elektronik
710-7444011480150
7444011480150

Mfr.:

Description:
Power Inductors - Leaded WE-HIDA THT 15uH 8A DCR=10mOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
6,09 € 243,60 €
5,44 € 652,80 €
4,95 € 1.386,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
15 uH
20 %
8 A
10 mOhms
9.5 A
- 40 C
+ 125 C
13 MHz
Standard
PCB Mount
16 mm
14 mm
8 mm
WE-HIDA
Tray
Application: Power
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Unit Weight: 6,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-HIDA & WE-LHM Digital Audio Inductors

Würth Elektronik WE-HIDA and WE-LHM Digital Audio Inductors are ideal for use in Class D audio amplifiers and digital amplifiers. The WE-HIDA series includes MnZn THT inductors with flat or round wire. The modules can be categorized in a single package or a two-in-one package design with two inductors in one package (co-coupled inductors). The WE-LHMD series includes molded SMT inductors featuring a stacked design, with two molded inductors stacked on one another, offering space savings on PCBs. Würth Elektronik WE-HIDA and WE-LHM Digital Audio Inductors operate in a -40°C to +125°C temperature range.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-HIDA High-Current Inductors

Würth Elektronik WE-HIDA High-Current Inductors are designed for digital amplifiers. The MnZn THT ferrite core inductors are available with flat or round wire and can be categorized into two designs. One variant is intended for half-bridge applications and is available in 1480, 1715, and 3119 package sizes. A two-inductors-in-one package (no coupled inductor) is also available in 1415 and 1521 sizes. The inductors are ideal for space-saving options for full-bridge-type load applications. Applications for Würth Elektronik WE-HIDA include Class-D audio amplifiers and digital amplifiers.