744383570033

Wurth Elektronik
710-744383570033
744383570033

Mfr.:

Description:
Power Inductors - SMD WE-MAPI 0.33 uH 15.8 A 5 mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,38 € 13,80 €
1,32 € 66,00 €
1,20 € 120,00 €
Full Reel (Order in multiples of 700)
1,05 € 735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
SMT Power Inductor
1616 (4141 metric)
Shielded
330 nH
30 %
15.8 A
4.3 mOhms
14.5 A
- 40 C
+ 125 C
96 MHz
4.1 mm
4.1 mm
3.1 mm
Metal Alloy
WE-MAPI
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Case Code - in: 1616
Case Code - mm: 4141
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 700
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-MAPI Miniature High Current Power Inductors

Würth Elektronik WE-MAPI Miniature High Current Power Inductors are small metal alloy inductors starting as small as 1.6mm x 1.6mm x 1mm dimensions. The series is available in a range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, 4012, 4020, 4030, 5020, and 5030. The inductors offer an iron alloy core material that provides low core losses for efficiency. The lead-frame design with a clip and direct wire connection increases core utilization and current handling. Würth Elektronik WE-MAPI Miniature High Current Power Inductors offer low AC and DC losses and temperature-stable soft saturation. This series is designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz).

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-MAPI Miniature High Current Inductors

Würth Elektronik WE-MAPI Miniature High Current Inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6mm x 1.6mm x 1.0mm. The WE-MAPI series offers a wide range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. Würth Elektronik E-MAPI inductors are equipped with an iron alloy core material that allows a compact design with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz). Other features include low acoustic noise, low leakage flux noise, and operating temperature range from -40ºC to +125ºC, which is suitable for industrial applications. These components have a rugged design with large soldering pads for high mechanical stability on the board. The WE-MAPI kits offer several part sizes and values to suit a variety of design needs.