7443831

Wurth Elektronik
710-7443831
7443831

Mfr.:

Description:
Inductor Kits & Accessories WE-MAPI Design Kit SMD Power 1610/2010

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,27 € 107,27 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
330 nH to 2.2 uH
WE-MAPI
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Unit Weight: 337 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99