744373680022

Wurth Elektronik
710-744373680022
744373680022

Mfr.:

Description:
Power Inductors - SMD WE-LHMI Powr SMD1040 0.22uH 24.0A 1mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
2,16 € 21,60 €
2,00 € 100,00 €
1,82 € 182,00 €
1,75 € 437,50 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Shielded
220 nH
20 %
24 A
1 mOhms
70 A
- 40 C
+ 125 C
153 MHz
Standard
11 mm
10 mm
3.8 mm
Iron Powder
WE-LHMI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-LHMI SMD Power Inductors

Würth Elektronik WE-LHMI SMD Power Inductors are high-current power inductors that consist of several sizes to accommodate various circuit design needs. These inductors offer a broad range of inductance values from 0.1µH up to 22µH with currents up to 40A. Würth Elektronik WE-LHMI SMD Power Inductors have low DCR, making them ideal for high-efficiency Point-of-Load (PoL) converters or for DC/DC converters for Field Programmable Gate Arrays (FPGAs) and graphic cards. The WE-LHMI series is also used with battery-powered devices where every percentage gain in efficiency can extend the runtime of the device. High-temperature versions with a -55°C to 150°C operating temperature range are available in sizes 4020, 5020, 7030, and 7050. They are designed to avoid thermal aging degradation.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.