7443556082

Wurth Elektronik
710-7443556082
7443556082

Mfr.:

Description:
Power Inductors - SMD WE-HCI 820nH 41.5A DCR=540mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
4,81 € 48,10 €
4,25 € 212,50 €
Full Reel (Order in multiples of 150)
3,33 € 499,50 €
3,32 € 2.988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1890
Shielded
820 nH
20 %
41.5 A
540 mOhms
65 A
- 40 C
+ 125 C
85 MHz
Standard
18.3 mm
18.2 mm
8.9 mm
Iron Powder
AEC-Q200
WE-HCI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 14,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Wurth HCI SMD Flat Wire Inductors

Wurth Electronics HCI SMD Flat Wire Inductors are magnetically shielded and have a flat wire coil for low losses at high frequency. Wurth Electronics' HCI SMD Flat Wire Inductors have a low stray field, operating temperature of -40ºC to +125ºC/+150ºC, and a reflow solder recommended profile. They are ideal for use with laptops, graphic cards, motherboards, DC/DC converters, industrial computers, and more.
Learn More

WE-HCI High Current Power Inductors

Würth Elektronik WE-HCI High Current Power Inductors feature high current capability and low core losses at a high frequency. These magnetically shielded inductors also offer very low DCR tolerances due to the flat wire technology. Würth Elektronik WE-HCI High Current Power Inductors are available in a broad range of inductance values and have an operating temperature of -40°C to +125°C, +150°C, or +155°C.